Upgrade
Upgrade
Similar

RL1206JR-7W0R15L | |
|---|---|
DigiKey Part Number | RL1206JR-7W0R15L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1206JR-7W0R15L |
Description | RES 0.15 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-7W0R15L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206FKR150 | Stackpole Electronics Inc | 1.333 | 738-CSR1206FKR150CT-ND | kr.1.97000 | Upgrade |
| RLP73K2BR15JTD | TE Connectivity Passive Product | 424 | A109846CT-ND | kr.2.22000 | Upgrade |
| CRN1206-JXHR150EPF | Bourns Inc. | 0 | 118-CRN1206-JXHR150EPFTR-ND | kr.0.20015 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39841 | kr.1,992.05 |
| Unit Price without VAT: | kr.0.39841 |
|---|---|
| Unit Price with VAT: | kr.0.49801 |




