680 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1206FR-7W0R68L

DigiKey Part Number
311-.68LYTR-ND - Tape & Reel (TR)
311-.68LYCT-ND - Cut Tape (CT)
311-.68LYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1206FR-7W0R68L
Description
RES 0.68 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1206FR-7W0R68L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.22400kr.12.24
25kr.1.00160kr.25.04
50kr.0.87240kr.43.62
100kr.0.77030kr.77.03
250kr.0.66748kr.166.87
500kr.0.60800kr.304.00
1.000kr.0.56090kr.560.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45795kr.2,289.75
10.000kr.0.43718kr.4,371.80
15.000kr.0.42705kr.6,405.75
25.000kr.0.41607kr.10,401.75
35.000kr.0.40978kr.14,342.30
50.000kr.0.40383kr.20,191.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500