
RL1206FR-7W0R665L | |
|---|---|
DigiKey Part Number | RL1206FR-7W0R665L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R665L |
Description | RES 0.665 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 665 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R665L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45795 | kr.2,289.75 |
| Unit Price without VAT: | kr.0.45795 |
|---|---|
| Unit Price with VAT: | kr.0.57244 |

