
RL1206FR-7W0R015L | |
|---|---|
DigiKey Part Number | 311-.015LYTR-ND - Tape & Reel (TR) 311-.015LYCT-ND - Cut Tape (CT) 311-.015LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R015L |
Description | RES 0.015 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R015L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.18700 | kr.21.87 |
| 25 | kr.1.83880 | kr.45.97 |
| 50 | kr.1.63820 | kr.81.91 |
| 100 | kr.1.47910 | kr.147.91 |
| 250 | kr.1.31848 | kr.329.62 |
| 500 | kr.1.22540 | kr.612.70 |
| 1.000 | kr.1.15141 | kr.1,151.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.97438 | kr.4,871.90 |
| 10.000 | kr.0.94171 | kr.9,417.10 |
| 15.000 | kr.0.92577 | kr.13,886.55 |
| 25.000 | kr.0.90849 | kr.22,712.25 |
| 35.000 | kr.0.89859 | kr.31,450.65 |
| 50.000 | kr.0.88923 | kr.44,461.50 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

