330 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1206FR-070R33L

DigiKey Part Number
311-0.33LWTR-ND - Tape & Reel (TR)
311-0.33LWCT-ND - Cut Tape (CT)
311-0.33LWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1206FR-070R33L
Description
RES 0.33 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1206FR-070R33L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.95100kr.9.51
25kr.0.76600kr.19.15
50kr.0.66060kr.33.03
100kr.0.57820kr.57.82
250kr.0.49400kr.123.50
500kr.0.44570kr.222.85
1.000kr.0.40735kr.407.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32637kr.1,631.85
10.000kr.0.30949kr.3,094.90
15.000kr.0.30126kr.4,518.90
25.000kr.0.29234kr.7,308.50
35.000kr.0.28723kr.10,053.05
50.000kr.0.28240kr.14,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500