
RL1206FR-070R14L | |
|---|---|
DigiKey Part Number | 311-.14LWTR-ND - Tape & Reel (TR) 311-.14LWCT-ND - Cut Tape (CT) 311-.14LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R14L |
Description | RES 0.14 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 140 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R14L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.76600 | kr.19.15 |
| 50 | kr.0.66060 | kr.33.03 |
| 100 | kr.0.57820 | kr.57.82 |
| 250 | kr.0.49400 | kr.123.50 |
| 500 | kr.0.44570 | kr.222.85 |
| 1.000 | kr.0.40735 | kr.407.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32637 | kr.1,631.85 |
| 10.000 | kr.0.30949 | kr.3,094.90 |
| 15.000 | kr.0.30126 | kr.4,518.90 |
| 25.000 | kr.0.29234 | kr.7,308.50 |
| 35.000 | kr.0.28723 | kr.10,053.05 |
| 50.000 | kr.0.28240 | kr.14,120.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

