
RL0805FR-7W0R5L | |
|---|---|
DigiKey Part Number | 311-.5LUTR-ND - Tape & Reel (TR) 311-.5LUCT-ND - Cut Tape (CT) 311-.5LUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R5L |
Description | RES 0.5 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-7W0R5L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.28100 | kr.12.81 |
| 25 | kr.1.05000 | kr.26.25 |
| 50 | kr.0.91540 | kr.45.77 |
| 100 | kr.0.81030 | kr.81.03 |
| 250 | kr.0.70348 | kr.175.87 |
| 500 | kr.0.64186 | kr.320.93 |
| 1.000 | kr.0.59304 | kr.593.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48569 | kr.2,428.45 |
| 10.000 | kr.0.46416 | kr.4,641.60 |
| 15.000 | kr.0.45367 | kr.6,805.05 |
| 25.000 | kr.0.44229 | kr.11,057.25 |
| 35.000 | kr.0.43577 | kr.15,251.95 |
| 50.000 | kr.0.42961 | kr.21,480.50 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

