
RL1206FR-070R018L | |
|---|---|
DigiKey Part Number | 311-.018LWTR-ND - Tape & Reel (TR) 311-.018LWCT-ND - Cut Tape (CT) 311-.018LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R018L |
Description | RES 0.018 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R018L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.66100 | kr.16.61 |
| 25 | kr.1.37720 | kr.34.43 |
| 50 | kr.1.21480 | kr.60.74 |
| 100 | kr.1.08540 | kr.108.54 |
| 250 | kr.0.95480 | kr.238.70 |
| 500 | kr.0.87948 | kr.439.74 |
| 1.000 | kr.0.81957 | kr.819.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.68264 | kr.3,413.20 |
| 10.000 | kr.0.65620 | kr.6,562.00 |
| 15.000 | kr.0.64332 | kr.9,649.80 |
| 25.000 | kr.0.62934 | kr.15,733.50 |
| 35.000 | kr.0.62133 | kr.21,746.55 |
| 50.000 | kr.0.61376 | kr.30,688.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

