
RL0805FR-7W0R62L | |
|---|---|
DigiKey Part Number | 13-RL0805FR-7W0R62LTR-ND - Tape & Reel (TR) 13-RL0805FR-7W0R62LCT-ND - Cut Tape (CT) 13-RL0805FR-7W0R62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R62L |
Description | RES 0.62 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-7W0R62L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.22400 | kr.12.24 |
| 25 | kr.0.99920 | kr.24.98 |
| 50 | kr.0.86980 | kr.43.49 |
| 100 | kr.0.76840 | kr.76.84 |
| 250 | kr.0.66572 | kr.166.43 |
| 500 | kr.0.60636 | kr.303.18 |
| 1.000 | kr.0.55925 | kr.559.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45654 | kr.2,282.70 |
| 10.000 | kr.0.43581 | kr.4,358.10 |
| 15.000 | kr.0.42570 | kr.6,385.50 |
| 25.000 | kr.0.41474 | kr.10,368.50 |
| 35.000 | kr.0.40846 | kr.14,296.10 |
| 50.000 | kr.0.40252 | kr.20,126.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

