390 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805FR-7W0R39L

DigiKey Part Number
311-.39LUTR-ND - Tape & Reel (TR)
311-.39LUCT-ND - Cut Tape (CT)
311-.39LUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805FR-7W0R39L
Description
RES 0.39 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805FR-7W0R39L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCWE0805R390FKEAVishay Dale11.324541-4384-1-NDkr.2.54000Upgrade
In-Stock: 3.576
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.28100kr.12.81
25kr.1.05000kr.26.25
50kr.0.91540kr.45.77
100kr.0.81030kr.81.03
250kr.0.70348kr.175.87
500kr.0.64186kr.320.93
1.000kr.0.59304kr.593.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48569kr.2,428.45
10.000kr.0.46416kr.4,641.60
15.000kr.0.45367kr.6,805.05
25.000kr.0.44229kr.11,057.25
35.000kr.0.43577kr.15,251.95
50.000kr.0.42961kr.21,480.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750