
RL0805FR-070R91L | |
|---|---|
DigiKey Part Number | 311-.91STR-ND - Tape & Reel (TR) 311-.91SCT-ND - Cut Tape (CT) 311-.91SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R91L |
Description | RES 0.91 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R91L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.80500 | kr.8.05 |
| 25 | kr.0.64160 | kr.16.04 |
| 50 | kr.0.54900 | kr.27.45 |
| 100 | kr.0.47680 | kr.47.68 |
| 250 | kr.0.40372 | kr.100.93 |
| 500 | kr.0.36164 | kr.180.82 |
| 1.000 | kr.0.32835 | kr.328.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25950 | kr.1,297.50 |
| 10.000 | kr.0.24486 | kr.2,448.60 |
| 15.000 | kr.0.23772 | kr.3,565.80 |
| 25.000 | kr.0.22999 | kr.5,749.75 |
| 35.000 | kr.0.22557 | kr.7,894.95 |
| 50.000 | kr.0.22138 | kr.11,069.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

