510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805FR-070R51L

DigiKey Part Number
311-.51STR-ND - Tape & Reel (TR)
311-.51SCT-ND - Cut Tape (CT)
311-.51SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805FR-070R51L
Description
RES 0.51 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805FR-070R51L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.462
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.80500kr.8.05
25kr.0.64160kr.16.04
50kr.0.54900kr.27.45
100kr.0.47680kr.47.68
250kr.0.40372kr.100.93
500kr.0.36164kr.180.82
1.000kr.0.32835kr.328.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25950kr.1,297.50
10.000kr.0.24486kr.2,448.60
15.000kr.0.23772kr.3,565.80
25.000kr.0.22999kr.5,749.75
35.000kr.0.22557kr.7,894.95
50.000kr.0.22138kr.11,069.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000