360 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805FR-070R36L

DigiKey Part Number
311-.36STR-ND - Tape & Reel (TR)
311-.36SCT-ND - Cut Tape (CT)
311-.36SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805FR-070R36L
Description
RES 0.36 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805FR-070R36L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.07800kr.10.78
25kr.0.87480kr.21.87
50kr.0.75820kr.37.91
100kr.0.66630kr.66.63
250kr.0.57340kr.143.35
500kr.0.51988kr.259.94
1.000kr.0.47734kr.477.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38616kr.1,930.80
10.000kr.0.36743kr.3,674.30
15.000kr.0.35831kr.5,374.65
25.000kr.0.34842kr.8,710.50
35.000kr.0.34275kr.11,996.25
50.000kr.0.33739kr.16,869.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750