
RL0805FR-070R15L | |
|---|---|
DigiKey Part Number | 311-.15STR-ND - Tape & Reel (TR) 311-.15SCT-ND - Cut Tape (CT) 311-.15SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R15L |
Description | RES 0.15 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R15L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.07800 | kr.10.78 |
| 25 | kr.0.87480 | kr.21.87 |
| 50 | kr.0.75820 | kr.37.91 |
| 100 | kr.0.66630 | kr.66.63 |
| 250 | kr.0.57340 | kr.143.35 |
| 500 | kr.0.51988 | kr.259.94 |
| 1.000 | kr.0.47734 | kr.477.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38616 | kr.1,930.80 |
| 10.000 | kr.0.36743 | kr.3,674.30 |
| 15.000 | kr.0.35831 | kr.5,374.65 |
| 25.000 | kr.0.34842 | kr.8,710.50 |
| 35.000 | kr.0.34275 | kr.11,996.25 |
| 50.000 | kr.0.33739 | kr.16,869.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

