
RL0603JR-070R68L | |
|---|---|
DigiKey Part Number | 13-RL0603JR-070R68LTR-ND - Tape & Reel (TR) 13-RL0603JR-070R68LCT-ND - Cut Tape (CT) 13-RL0603JR-070R68LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603JR-070R68L |
Description | RES 0.68 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603JR-070R68L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.51720 | kr.12.93 |
| 50 | kr.0.44000 | kr.22.00 |
| 100 | kr.0.37910 | kr.37.91 |
| 250 | kr.0.31724 | kr.79.31 |
| 500 | kr.0.28188 | kr.140.94 |
| 1.000 | kr.0.25373 | kr.253.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19709 | kr.985.45 |
| 10.000 | kr.0.18477 | kr.1,847.70 |
| 15.000 | kr.0.17877 | kr.2,681.55 |
| 25.000 | kr.0.17227 | kr.4,306.75 |
| 35.000 | kr.0.16854 | kr.5,898.90 |
| 50.000 | kr.0.16502 | kr.8,251.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

