
RL0603FR-070R91L | |
|---|---|
DigiKey Part Number | 311-.91QTR-ND - Tape & Reel (TR) 311-.91QCT-ND - Cut Tape (CT) 311-.91QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R91L |
Description | RES 0.91 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R91L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.40300 | kr.4.03 |
| 25 | kr.0.32000 | kr.8.00 |
| 50 | kr.0.31360 | kr.15.68 |
| 100 | kr.0.30660 | kr.30.66 |
| 250 | kr.0.30028 | kr.75.07 |
| 1.000 | kr.0.28960 | kr.289.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26112 | kr.1,305.60 |
| 10.000 | kr.0.20890 | kr.2,089.00 |
| 15.000 | kr.0.20882 | kr.3,132.30 |
| 25.000 | kr.0.20481 | kr.5,120.25 |
| 60.000 | kr.0.20293 | kr.12,175.80 |
| 120.000 | kr.0.19673 | kr.23,607.60 |
| 125.000 | kr.0.19641 | kr.24,551.25 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

