
RL0603FR-070R56L | |
|---|---|
DigiKey Part Number | 311-.56QTR-ND - Tape & Reel (TR) 311-.56QCT-ND - Cut Tape (CT) 311-.56QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R56L |
Description | RES 0.56 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R56L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.75400 | kr.7.54 |
| 25 | kr.0.60120 | kr.15.03 |
| 50 | kr.0.51360 | kr.25.68 |
| 100 | kr.0.44510 | kr.44.51 |
| 250 | kr.0.37560 | kr.93.90 |
| 500 | kr.0.33576 | kr.167.88 |
| 1.000 | kr.0.30407 | kr.304.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23911 | kr.1,195.55 |
| 10.000 | kr.0.22519 | kr.2,251.90 |
| 15.000 | kr.0.21841 | kr.3,276.15 |
| 25.000 | kr.0.21107 | kr.5,276.75 |
| 35.000 | kr.0.20686 | kr.7,240.10 |
| 50.000 | kr.0.20289 | kr.10,144.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

