10 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0603FR-070R01L

DigiKey Part Number
311-.01QTR-ND - Tape & Reel (TR)
311-.01QCT-ND - Cut Tape (CT)
311-.01QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0603FR-070R01L
Description
RES 0.01 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0603FR-070R01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.59000kr.2.59
10kr.1.46600kr.14.66
25kr.1.10960kr.27.74
50kr.1.09580kr.54.79
100kr.1.08320kr.108.32
250kr.0.94748kr.236.87
500kr.0.84448kr.422.24
1.000kr.0.81869kr.818.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.62530kr.3,126.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.59000
Unit Price with VAT:kr.3.23750