
RL0402FR-070R5L | |
|---|---|
DigiKey Part Number | 311-.5PTR-ND - Tape & Reel (TR) 311-.5PCT-ND - Cut Tape (CT) 311-.5PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402FR-070R5L |
Description | RES 0.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402FR-070R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.54800 | kr.13.70 |
| 50 | kr.0.50940 | kr.25.47 |
| 100 | kr.0.46980 | kr.46.98 |
| 250 | kr.0.44392 | kr.110.98 |
| 500 | kr.0.41126 | kr.205.63 |
| 1.000 | kr.0.37862 | kr.378.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31334 | kr.3,133.40 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

