
RL0402FR-070R47L | |
|---|---|
DigiKey Part Number | 311-.47PTR-ND - Tape & Reel (TR) 311-.47PCT-ND - Cut Tape (CT) 311-.47PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402FR-070R47L |
Description | RES 0.47 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402FR-070R47L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±800ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.0.99500 | kr.9.95 |
| 25 | kr.0.80120 | kr.20.03 |
| 50 | kr.0.69360 | kr.34.68 |
| 100 | kr.0.60670 | kr.60.67 |
| 250 | kr.0.52012 | kr.130.03 |
| 500 | kr.0.46992 | kr.234.96 |
| 1.000 | kr.0.43023 | kr.430.23 |
| 5.000 | kr.0.36662 | kr.1,833.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32837 | kr.3,283.70 |
| 20.000 | kr.0.31445 | kr.6,289.00 |
| 30.000 | kr.0.30766 | kr.9,229.80 |
| 50.000 | kr.0.30030 | kr.15,015.00 |
| 70.000 | kr.0.29609 | kr.20,726.30 |
| 100.000 | kr.0.29210 | kr.29,210.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

