RE1206FRE07332RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.15386
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17845
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.43012
Datasheet
332 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE1206FRE07332RL

DigiKey Part Number
RE1206FRE07332RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE1206FRE07332RL
Description
RES SMD 332 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE1206FRE07332RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE1206DRE07332RLYAGEO0RE1206DRE07332RL-NDkr.0.15386Upgrade
RGC1206FTC332RStackpole Electronics Inc0RGC1206FTC332R-NDkr.0.17845Direct
CRCW1206332RFHEAPVishay Dale0CRCW1206332RFHEAP-NDkr.0.43012Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06060kr.303.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.06060
Unit Price with VAT:kr.0.07575