RE1206FRE0723K2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.15556
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.45578
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.26117
Datasheet
23.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE1206FRE0723K2L

DigiKey Part Number
RE1206FRE0723K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE1206FRE0723K2L
Description
RES SMD 23.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE1206FRE0723K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE1206DRE0723K2LYAGEO0RE1206DRE0723K2L-NDkr.0.15556Upgrade
CRCW120623K2FHEAPVishay Dale0CRCW120623K2FHEAP-NDkr.0.45578Similar
RGC1206DTC23K2Stackpole Electronics Inc0RGC1206DTC23K2-NDkr.0.26117Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05946kr.297.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.05946
Unit Price with VAT:kr.0.07433