1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE1206FRE071KL

DigiKey Part Number
13-RE1206FRE071KLTR-ND - Tape & Reel (TR)
13-RE1206FRE071KLCT-ND - Cut Tape (CT)
13-RE1206FRE071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE1206FRE071KL
Description
RES SMD 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE1206FRE071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28300kr.2.83
25kr.0.21360kr.5.34
50kr.0.17620kr.8.81
100kr.0.14600kr.14.60
250kr.0.11624kr.29.06
500kr.0.09954kr.49.77
1.000kr.0.08623kr.86.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06146kr.307.30
10.000kr.0.05570kr.557.00
15.000kr.0.05290kr.793.50
25.000kr.0.04987kr.1,246.75
35.000kr.0.04813kr.1,684.55
50.000kr.0.04650kr.2,325.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000