
RE1206FRE071K5L | |
|---|---|
DigiKey Part Number  | 13-RE1206FRE071K5LTR-ND - Tape & Reel (TR) 13-RE1206FRE071K5LCT-ND - Cut Tape (CT) 13-RE1206FRE071K5LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RE1206FRE071K5L  | 
Description  | RES SMD 1.5K OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RE1206FRE071K5L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.08300 | kr.0.83 | 
| 25 | kr.0.08200 | kr.2.05 | 
| 50 | kr.0.08060 | kr.4.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07181 | kr.359.05 | 
| 10.000 | kr.0.05222 | kr.522.20 | 
| 15.000 | kr.0.04570 | kr.685.50 | 
| 60.000 | kr.0.04552 | kr.2,731.20 | 
| 120.000 | kr.0.04300 | kr.5,160.00 | 
| 125.000 | kr.0.04287 | kr.5,358.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

