
RE1206DRE07825RL | |
|---|---|
DigiKey Part Number | RE1206DRE07825RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE1206DRE07825RL |
Description | RES SMD 825 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206DRE07825RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15386 | kr.769.30 |
| Unit Price without VAT: | kr.0.15386 |
|---|---|
| Unit Price with VAT: | kr.0.19233 |

