
RE1206DRE07100RL | |
|---|---|
DigiKey Part Number | 13-RE1206DRE07100RLTR-ND - Tape & Reel (TR) 13-RE1206DRE07100RLCT-ND - Cut Tape (CT) 13-RE1206DRE07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206DRE07100RL |
Description | RES SMD 100 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206DRE07100RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.55200 | kr.5.52 |
| 25 | kr.0.43120 | kr.10.78 |
| 50 | kr.0.36260 | kr.18.13 |
| 100 | kr.0.31000 | kr.31.00 |
| 250 | kr.0.25716 | kr.64.29 |
| 500 | kr.0.22672 | kr.113.36 |
| 1.000 | kr.0.20263 | kr.202.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15484 | kr.774.20 |
| 10.000 | kr.0.14428 | kr.1,442.80 |
| 15.000 | kr.0.13913 | kr.2,086.95 |
| 25.000 | kr.0.13356 | kr.3,339.00 |
| 35.000 | kr.0.13037 | kr.4,562.95 |
| 50.000 | kr.0.12736 | kr.6,368.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

