
RE0805FRE074K7L | |
|---|---|
DigiKey Part Number | 13-RE0805FRE074K7LTR-ND - Tape & Reel (TR) 13-RE0805FRE074K7LCT-ND - Cut Tape (CT) 13-RE0805FRE074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE074K7L |
Description | RES SMD 4.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE074K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22400 | kr.2.24 |
| 25 | kr.0.16920 | kr.4.23 |
| 50 | kr.0.13720 | kr.6.86 |
| 100 | kr.0.11350 | kr.11.35 |
| 250 | kr.0.08924 | kr.22.31 |
| 500 | kr.0.07550 | kr.37.75 |
| 1.000 | kr.0.06474 | kr.64.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04502 | kr.225.10 |
| 10.000 | kr.0.04038 | kr.403.80 |
| 15.000 | kr.0.03813 | kr.571.95 |
| 25.000 | kr.0.03569 | kr.892.25 |
| 35.000 | kr.0.03429 | kr.1,200.15 |
| 50.000 | kr.0.03297 | kr.1,648.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

