RE0805FRE0747K5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11135
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11757
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.22860
Datasheet

Similar


Panasonic Industry
In Stock: 8.452
Unit Price: kr.1.48000
Datasheet

Similar


Panasonic Industry
In Stock: 301
Unit Price: kr.1.09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.24200
Datasheet
47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0805FRE0747K5L

DigiKey Part Number
RE0805FRE0747K5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE0805FRE0747K5L
Description
RES SMD 47.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0805FRE0747K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04516kr.225.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.04516
Unit Price with VAT:kr.0.05645