Parametric Equivalent

AC0612JR-07680RL | |
|---|---|
DigiKey Part Number  | 13-AC0612JR-07680RL-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AC0612JR-07680RL  | 
Description  | RES 680 OHM 5% 3/4W 0612  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 680 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | Wide 1206 (3216 Metric), 0612  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.126" W (1.60mm x 3.20mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.13888 | kr.694.40 | 
| Unit Price without VAT: | kr.0.13888 | 
|---|---|
| Unit Price with VAT: | kr.0.17360 | 


