RE0805FRE07432KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.18954
Datasheet

Similar


Panasonic Industry
In Stock: 4.119
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.39000
Datasheet
432 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0805FRE07432KL

DigiKey Part Number
RE0805FRE07432KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE0805FRE07432KL
Description
RES SMD 432K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
432 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0805FRE07432KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805432KFHECPVishay Dale0CRCW0805432KFHECP-NDkr.0.18954Similar
ERJ-PB6B4323VPanasonic Industry4.119P20894CT-NDkr.1.46000Similar
ERJ-PB6D4323VPanasonic Industry0P21319CT-NDkr.1.39000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04453kr.222.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.04453
Unit Price with VAT:kr.0.05566