
RE0805FRE07390KL | |
|---|---|
DigiKey Part Number | 13-RE0805FRE07390KLTR-ND - Tape & Reel (TR) 13-RE0805FRE07390KLCT-ND - Cut Tape (CT) 13-RE0805FRE07390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE07390KL |
Description | RES SMD 390K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE07390KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB6B3903V | Panasonic Industry | 2.994 | P20888CT-ND | kr.1.46000 | Similar |
| ERJ-PB6D3903V | Panasonic Industry | 2.338 | P21313CT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 25 | kr.0.16720 | kr.4.18 |
| 50 | kr.0.13560 | kr.6.78 |
| 100 | kr.0.11220 | kr.11.22 |
| 250 | kr.0.08824 | kr.22.06 |
| 500 | kr.0.07468 | kr.37.34 |
| 1.000 | kr.0.06403 | kr.64.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04453 | kr.222.65 |
| 10.000 | kr.0.03994 | kr.399.40 |
| 15.000 | kr.0.03771 | kr.565.65 |
| 25.000 | kr.0.03530 | kr.882.50 |
| 35.000 | kr.0.03392 | kr.1,187.20 |
| 50.000 | kr.0.03261 | kr.1,630.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

