RE0805FRE07261KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11702
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.22753
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.19133
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.887
Unit Price: kr.1.34000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.931
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.34616
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.24329
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0805FRE07261KL

DigiKey Part Number
RE0805FRE07261KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE0805FRE07261KL
Description
RES SMD 261K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
261 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0805FRE07261KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04291kr.214.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.04291
Unit Price with VAT:kr.0.05364