
RE0805FRE07220KL | |
---|---|
DigiKey Part Number | 13-RE0805FRE07220KLTR-ND - Tape & Reel (TR) 13-RE0805FRE07220KLCT-ND - Cut Tape (CT) 13-RE0805FRE07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE07220KL |
Description | RES SMD 220K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE07220KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.21100 | kr.2.11 |
25 | kr.0.15880 | kr.3.97 |
50 | kr.0.12920 | kr.6.46 |
100 | kr.0.10690 | kr.10.69 |
250 | kr.0.08396 | kr.20.99 |
500 | kr.0.07116 | kr.35.58 |
1.000 | kr.0.06099 | kr.60.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.04495 | kr.224.75 |
10.000 | kr.0.04032 | kr.403.20 |
15.000 | kr.0.03807 | kr.571.05 |
25.000 | kr.0.03563 | kr.890.75 |
35.000 | kr.0.03424 | kr.1,198.40 |
50.000 | kr.0.03292 | kr.1,646.00 |
60.000 | kr.0.03231 | kr.1,938.60 |
120.000 | kr.0.03028 | kr.3,633.60 |
125.000 | kr.0.03017 | kr.3,771.25 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |