
RE0805FRE0720KL | |
|---|---|
DigiKey Part Number | 13-RE0805FRE0720KLTR-ND - Tape & Reel (TR) 13-RE0805FRE0720KLCT-ND - Cut Tape (CT) 13-RE0805FRE0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE0720KL |
Description | RES SMD 20K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22500 | kr.2.25 |
| 25 | kr.0.16960 | kr.4.24 |
| 50 | kr.0.13760 | kr.6.88 |
| 100 | kr.0.11380 | kr.11.38 |
| 250 | kr.0.08952 | kr.22.38 |
| 500 | kr.0.07574 | kr.37.87 |
| 1.000 | kr.0.06494 | kr.64.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04516 | kr.225.80 |
| 10.000 | kr.0.04051 | kr.405.10 |
| 15.000 | kr.0.03825 | kr.573.75 |
| 25.000 | kr.0.03580 | kr.895.00 |
| 35.000 | kr.0.03440 | kr.1,204.00 |
| 50.000 | kr.0.03307 | kr.1,653.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

