RE0805FRE07200RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11757
Datasheet

Similar


Vishay Dale
In Stock: 4.777
Unit Price: kr.1.41000
Datasheet

Similar


Panasonic Industry
In Stock: 5.426
Unit Price: kr.1.48000
Datasheet

Similar


Panasonic Industry
In Stock: 12.058
Unit Price: kr.1.09000
Datasheet
200 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0805FRE07200RL

DigiKey Part Number
RE0805FRE07200RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE0805FRE07200RL
Description
RES SMD 200 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0805FRE07200RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05247kr.262.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.05247
Unit Price with VAT:kr.0.06559