Similar
Similar
Similar

RE0805FRE071K8L | |
|---|---|
DigiKey Part Number | RE0805FRE071K8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0805FRE071K8L |
Description | RES SMD 1.8K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE071K8L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K80FHEAP | Vishay Dale | 0 | CRCW08051K80FHEAP-ND | kr.0.22540 | Similar |
| ERJ-PB6B1801V | Panasonic Industry | 104.786 | P20621CT-ND | kr.1.46000 | Similar |
| ERJ-PB6D1801V | Panasonic Industry | 4.874 | P21046CT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04453 | kr.222.65 |
| Unit Price without VAT: | kr.0.04453 |
|---|---|
| Unit Price with VAT: | kr.0.05566 |



