2.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD072R2L

DigiKey Part Number
13-RT0805BRD072R2LTR-ND - Tape & Reel (TR)
13-RT0805BRD072R2LCT-ND - Cut Tape (CT)
13-RT0805BRD072R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD072R2L
Description
RES 2.2 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.53400kr.5.34
25kr.0.49400kr.12.35
50kr.0.46680kr.23.34
100kr.0.44110kr.44.11
250kr.0.40920kr.102.30
500kr.0.38722kr.193.61
1.000kr.0.36709kr.367.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31198kr.1,559.90
10.000kr.0.29855kr.2,985.50
15.000kr.0.29140kr.4,371.00
25.000kr.0.28312kr.7,078.00
35.000kr.0.27807kr.9,732.45
50.000kr.0.27306kr.13,653.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000