
RT1206FRE1324K9L | |
|---|---|
DigiKey Part Number  | 13-RT1206FRE1324K9LTR-ND - Tape & Reel (TR) 13-RT1206FRE1324K9LCT-ND - Cut Tape (CT) 13-RT1206FRE1324K9LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT1206FRE1324K9L  | 
Description  | RES 24.9K OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 24.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.24300 | kr.2.43 | 
| 25 | kr.0.21520 | kr.5.38 | 
| 50 | kr.0.18940 | kr.9.47 | 
| 100 | kr.0.17920 | kr.17.92 | 
| 250 | kr.0.16972 | kr.42.43 | 
| 500 | kr.0.10444 | kr.52.22 | 
| 1.000 | kr.0.10029 | kr.100.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.07834 | kr.1,566.80 | 
| 40.000 | kr.0.07829 | kr.3,131.60 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

