10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0805FRE0710KL

DigiKey Part Number
13-RE0805FRE0710KLTR-ND - Tape & Reel (TR)
13-RE0805FRE0710KLCT-ND - Cut Tape (CT)
13-RE0805FRE0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0805FRE0710KL
Description
RES SMD 10K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0805FRE0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.171
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
25kr.0.16720kr.4.18
50kr.0.13560kr.6.78
100kr.0.11220kr.11.22
250kr.0.08824kr.22.06
500kr.0.07468kr.37.34
1.000kr.0.06403kr.64.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04453kr.222.65
10.000kr.0.03994kr.399.40
15.000kr.0.03771kr.565.65
25.000kr.0.03530kr.882.50
35.000kr.0.03392kr.1,187.20
50.000kr.0.03261kr.1,630.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750