RE0805DRE07680RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Similar


Panasonic Industry
In Stock: 4.753
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 1.856
Unit Price: kr.1.08000
Datasheet
680 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0805DRE07680RL

DigiKey Part Number
RE0805DRE07680RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE0805DRE07680RL
Description
RES SMD 680 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0805DRE07680RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0805DTC680RStackpole Electronics Inc0RGC0805DTC680R-NDkr.0.23861Direct
ERJ-PB6B6800VPanasonic Industry4.753P20575CT-NDkr.1.46000Similar
ERJ-PB6D6800VPanasonic Industry1.856P21000CT-NDkr.1.08000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10980kr.549.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.10980
Unit Price with VAT:kr.0.13725