4.7 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0805DRE074K7L

DigiKey Part Number
13-RE0805DRE074K7LTR-ND - Tape & Reel (TR)
13-RE0805DRE074K7LCT-ND - Cut Tape (CT)
13-RE0805DRE074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0805DRE074K7L
Description
RES SMD 4.7K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0805DRE074K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PB6B4701VPanasonic Industry9.932P20670CT-NDkr.1.46000Similar
ERJ-PB6D4701VPanasonic Industry9.928P21095CT-NDkr.1.08000Similar
In-Stock: 3.128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.42500kr.4.25
25kr.0.33240kr.8.31
50kr.0.27640kr.13.82
100kr.0.23390kr.23.39
250kr.0.19096kr.47.74
500kr.0.16662kr.83.31
1.000kr.0.14721kr.147.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10980kr.549.00
10.000kr.0.10134kr.1,013.40
15.000kr.0.09723kr.1,458.45
25.000kr.0.09277kr.2,319.25
35.000kr.0.09022kr.3,157.70
50.000kr.0.08781kr.4,390.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250