10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0805BRE0710RL

DigiKey Part Number
13-RE0805BRE0710RLTR-ND - Tape & Reel (TR)
13-RE0805BRE0710RLCT-ND - Cut Tape (CT)
13-RE0805BRE0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0805BRE0710RL
Description
RES 10 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.35000kr.13.50
25kr.1.11080kr.27.77
50kr.0.97120kr.48.56
100kr.0.86030kr.86.03
250kr.0.74940kr.187.35
500kr.0.68522kr.342.61
1.000kr.0.63425kr.634.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52135kr.2,606.75
10.000kr.0.49888kr.4,988.80
15.000kr.0.48792kr.7,318.80
25.000kr.0.47604kr.11,901.00
35.000kr.0.46924kr.16,423.40
50.000kr.0.46280kr.23,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750