
RE0603FRE0782KL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE0782KLTR-ND - Tape & Reel (TR) 13-RE0603FRE0782KLCT-ND - Cut Tape (CT) 13-RE0603FRE0782KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE0782KL |
Description | RES SMD 82K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603FRE0782KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 25 | kr.0.14680 | kr.3.67 |
| 50 | kr.0.11960 | kr.5.98 |
| 100 | kr.0.09770 | kr.9.77 |
| 250 | kr.0.07612 | kr.19.03 |
| 500 | kr.0.06404 | kr.32.02 |
| 1.000 | kr.0.05459 | kr.54.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03736 | kr.186.80 |
| 10.000 | kr.0.03329 | kr.332.90 |
| 15.000 | kr.0.03131 | kr.469.65 |
| 25.000 | kr.0.02917 | kr.729.25 |
| 35.000 | kr.0.02794 | kr.977.90 |
| 50.000 | kr.0.02679 | kr.1,339.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

