
RE0603FRE0768KL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE0768KLTR-ND - Tape & Reel (TR) 13-RE0603FRE0768KLCT-ND - Cut Tape (CT) 13-RE0603FRE0768KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE0768KL |
Description | RES 68K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.13680 | kr.3.42 |
| 50 | kr.0.11040 | kr.5.52 |
| 100 | kr.0.09070 | kr.9.07 |
| 250 | kr.0.07076 | kr.17.69 |
| 500 | kr.0.05960 | kr.29.80 |
| 1.000 | kr.0.05078 | kr.50.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05820 | kr.291.00 |
| 10.000 | kr.0.04527 | kr.452.70 |
| 15.000 | kr.0.04203 | kr.630.45 |
| 25.000 | kr.0.03880 | kr.970.00 |
| 35.000 | kr.0.03233 | kr.1,131.55 |
| 50.000 | kr.0.02587 | kr.1,293.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

