
RV0805FR-0710KL | |
|---|---|
DigiKey Part Number | 13-RV0805FR-0710KLTR-ND - Tape & Reel (TR) 13-RV0805FR-0710KLCT-ND - Cut Tape (CT) 13-RV0805FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805FR-0710KL |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.13800 | kr.11.38 |
| 25 | kr.0.92320 | kr.23.08 |
| 50 | kr.0.80240 | kr.40.12 |
| 100 | kr.0.70600 | kr.70.60 |
| 250 | kr.0.60904 | kr.152.26 |
| 500 | kr.0.55298 | kr.276.49 |
| 1.000 | kr.0.50848 | kr.508.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41251 | kr.2,062.55 |
| 10.000 | kr.0.39292 | kr.3,929.20 |
| 15.000 | kr.0.38336 | kr.5,750.40 |
| 25.000 | kr.0.37301 | kr.9,325.25 |
| 35.000 | kr.0.36708 | kr.12,847.80 |
| 50.000 | kr.0.36147 | kr.18,073.50 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

