39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603FRE0739KL

DigiKey Part Number
13-RE0603FRE0739KLTR-ND - Tape & Reel (TR)
13-RE0603FRE0739KLCT-ND - Cut Tape (CT)
13-RE0603FRE0739KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603FRE0739KL
Description
RES 39K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
25kr.0.14680kr.3.67
50kr.0.11960kr.5.98
100kr.0.09770kr.9.77
250kr.0.07612kr.19.03
500kr.0.06404kr.32.02
1.000kr.0.05459kr.54.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03736kr.186.80
10.000kr.0.03329kr.332.90
15.000kr.0.03131kr.469.65
25.000kr.0.02917kr.729.25
35.000kr.0.02794kr.977.90
50.000kr.0.02679kr.1,339.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000