
PT0402FR-7W0R5L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-7W0R5LTR-ND - Tape & Reel (TR) 13-PT0402FR-7W0R5LCT-ND - Cut Tape (CT) 13-PT0402FR-7W0R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-7W0R5L |
Description | RES 0.5 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-7W0R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.40100 | kr.14.01 |
| 25 | kr.1.18440 | kr.29.61 |
| 50 | kr.1.04860 | kr.52.43 |
| 100 | kr.0.93320 | kr.93.32 |
| 250 | kr.0.80672 | kr.201.68 |
| 500 | kr.0.72708 | kr.363.54 |
| 1.000 | kr.0.65955 | kr.659.55 |
| 5.000 | kr.0.53922 | kr.2,696.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49986 | kr.4,998.60 |
| 20.000 | kr.0.46643 | kr.9,328.60 |
| 30.000 | kr.0.44927 | kr.13,478.10 |
| 50.000 | kr.0.42986 | kr.21,493.00 |
| 70.000 | kr.0.42117 | kr.29,481.90 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

