150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603FRE07150RL

DigiKey Part Number
13-RE0603FRE07150RLTR-ND - Tape & Reel (TR)
13-RE0603FRE07150RLCT-ND - Cut Tape (CT)
13-RE0603FRE07150RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603FRE07150RL
Description
RES SMD 150 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0603FRE07150RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603150RFHEAPVishay Dale2.205541-CRCW0603150RFHEAPCT-NDkr.1.41000Similar
In-Stock: 195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
25kr.0.14600kr.3.65
50kr.0.11920kr.5.96
100kr.0.09740kr.9.74
250kr.0.07588kr.18.97
500kr.0.06384kr.31.92
1.000kr.0.05442kr.54.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03724kr.186.20
10.000kr.0.03319kr.331.90
15.000kr.0.03121kr.468.15
25.000kr.0.02908kr.727.00
35.000kr.0.02786kr.975.10
50.000kr.0.02671kr.1,335.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000