0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603FRE07120RL

DigiKey Part Number
13-RE0603FRE07120RLTR-ND - Tape & Reel (TR)
13-RE0603FRE07120RLCT-ND - Cut Tape (CT)
13-RE0603FRE07120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603FRE07120RL
Description
RES 120 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.13840kr.3.46
50kr.0.11140kr.5.57
100kr.0.09150kr.9.15
250kr.0.07144kr.17.86
500kr.0.06016kr.30.08
1.000kr.0.05126kr.51.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03718kr.185.90
10.000kr.0.03313kr.331.30
15.000kr.0.03116kr.467.40
25.000kr.0.02903kr.725.75
35.000kr.0.02781kr.973.35
50.000kr.0.02667kr.1,333.50
60.000kr.0.02613kr.1,567.80
120.000kr.0.02436kr.2,923.20
125.000kr.0.02427kr.3,033.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000