
RE0603DRE078K2L | |
|---|---|
DigiKey Part Number | 13-RE0603DRE078K2LTR-ND - Tape & Reel (TR) 13-RE0603DRE078K2LCT-ND - Cut Tape (CT) 13-RE0603DRE078K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603DRE078K2L |
Description | RES SMD 8.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603DRE078K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.35500 | kr.3.55 |
| 25 | kr.0.27400 | kr.6.85 |
| 50 | kr.0.22700 | kr.11.35 |
| 100 | kr.0.19020 | kr.19.02 |
| 250 | kr.0.15368 | kr.38.42 |
| 500 | kr.0.13276 | kr.66.38 |
| 1.000 | kr.0.11640 | kr.116.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08518 | kr.425.90 |
| 10.000 | kr.0.07805 | kr.780.50 |
| 15.000 | kr.0.07457 | kr.1,118.55 |
| 25.000 | kr.0.07080 | kr.1,770.00 |
| 35.000 | kr.0.06865 | kr.2,402.75 |
| 50.000 | kr.0.06661 | kr.3,330.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

